|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1750V
Manufacturer Part #:

1750V

Manufacturer:

Description:
Transformers Audio & Signal VOX/AC30 Vintage Primary Ohms 4000 CT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: Wire
Product: Audio
Brand: Hammond Manufacturing
Application: Tube Guitar Output Push Pull
Series: Tube Guitar Amplifier
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLPX123M063E9P3 Aluminum Electrolytic Capacitors - Snap In 591
SLPX153M050H4P3 Aluminum Electrolytic Capacitors - Snap In 526
PDB182-GTRB2-254MN Potentiometers 135
290MX Power Transformers 2
PDA241-SRT02-504B0 Potentiometers 160
193C Fixed Inductors 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$104.99
2:
$97.99
5:
$94.37
10:
$91.00
25:
$88.64
50:
$87.50
100:
$85.75

To add to a project, please Log In.

123897082 102901990 161858062 129527177 188492425 106889023 145532286