Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1750T
Manufacturer Part #:

1750T

Manufacturer:

Description: Transformers Audio & Signal VOX/AC30 Reissue Primary Ohms 4000 CT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Termination Style: Wire
Product: Audio Output Transformers
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Unit Weight: 8.818 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.50
  5: $95.59
  10: $94.25
  25: $87.37
  50: $79.63
  100: $78.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20J68RE
Wirewound Resistors - Through Hole 10watt 68ohm 5%
Ohmite
1: $2.24
40F62RE
Wirewound Resistors - Through Hole 10watt 62ohm 1% ...
Ohmite
1: $2.05
1451-30BK3
Enclosures, Boxes, & Cases Perforated Steel Chassi ...
Hammond Manufacturing
1: $51.63
290MX
Power Transformers VOX/AC30 Reissue 120/240VAC 50/ ...
Hammond Manufacturing
1: $96.15
MOS2CT52R223J
Metal Oxide Resistors 2W 22K 5%
KOA Speer
1: $0.13
1441-32BK3
Racks & Rack Cabinet Accessories Chassis - Steel 1 ...
Hammond Manufacturing
1: $36.54


This product is also available in:
127167353 102901990 106889023 145532286 161858062