|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1750Q
Manufacturer Part #:

1750Q

Manufacturer:

Description:
Transformers Audio & Signal Marshall/JTM 45 Primary Ohms 7371 CT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: Wire
Product: Audio
Brand: Hammond Manufacturing
Application: Tube Guitar Output Push Pull
Series: Tube Guitar Amplifier
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 4 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,260
11 Phone Connectors 6,113
12A Phone Connectors 2,443
715P22356KD3 Film Capacitors 1,111
S1A Toggle Switches 373
S2A Toggle Switches 96
RV24AF-10-15R1-B10K-3 Potentiometers 4,094
715P47354LD3 Film Capacitors 1,326
0313003.HXP Cartridge Fuses 2,744
MAL202190532E3 Aluminum Electrolytic Capacitors - Leaded 1,061
Real Time Availability
Stock:
15 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.66
2:
$86.49
5:
$83.29
10:
$80.31
25:
$78.23
50:
$77.22
100:
$75.68

To add to a project, please Log In.

116004996 102901990 145532286 161858062 106889023