|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1750NA
Manufacturer Part #:

1750NA

Manufacturer:

Description:
Transformers Audio & Signal Marshall/JTM30 Primary Ohms 6000 CT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: Wire
Frequency Range: 50 Hz to 12 kHz
Primary Impedance: 6000 Ohms CT
Secondary Impedance: 16 Ohms
Isolation Voltage: 2500 V
Product: Audio
Brand: Hammond Manufacturing
Application: Tube Guitar Output Push Pull
Series: Tube Guitar Amplifier
Package / Case: 3 in x 2.465 in x 2.5 in
Length: 3 in
Width: 2.465 in
Height: 2.5 in
Current Rating: 9 mA
Maximum DC Current: 9 mA
Maximum DC Resistance: 147.4 Ohms
Power Rating: 30 W
Factory Pack Quantity: 1
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3362P-1-104LF Trimmer Resistors - Through Hole 3,812
GS3-100-1003-JLF Metal Film Resistors - Through Hole 3,356
7312 Terminals 19,665
MAL202139109E3 Aluminum Electrolytic Capacitors - Leaded 1,997
PR02000201008JR500 Metal Film Resistors - Through Hole 8,403
MUR1520G Rectifiers 2,726
IRF1407PBF MOSFET 416
719W-00/04 AC Power Entry Modules 994
RV24AF-10-15R1-B5K-3 Potentiometers 3,032
PR01000101000JR500 Metal Film Resistors - Through Hole 22,704
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.99
2:
$39.19
5:
$37.75
10:
$36.40
25:
$35.45
50:
$35.00
100:
$34.30
250:
$34.14

To add to a project, please Log In.

188856906 106889023 129527177 188492425 102901990 195837891 145532286 161858062 176090763