Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1750M
Manufacturer Part #:

1750M

Manufacturer:

Description: Transformers Audio & Signal Fender Primary Ohms 4200 CT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Frequency Range: 70 Hz to 15 kHz
Primary Impedance: 4200 Ohms
Secondary Impedance: 2 Ohms, 4 Ohms, 8 Ohms
Termination Style: Wire
Dimensions: 4.05 in L x 3.05 in W x 3.5 in H
Height: 3.5 in
Inductance: 106.1 H
Length: 4.05 in
Power Rating: 50 W
Product: Audio Output Transformers
Series: Tube Guitar Amplifier
Shielding: Unshielded
Factory Pack Quantity: 1
Width: 3.05 in
Unit Weight: 8.818 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.85
  5: $72.40
  10: $71.38
  25: $66.18
  50: $60.31
  100: $59.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TA4FX
XLR Connectors 4 PIN FEMALE PLUG
Switchcraft
1: $7.29
575200B00000G
Heat Sinks BLACK ANODIZE TO-92
Aavid Thermalloy
1: $0.81
D38999/26WD35PN
Circular MIL Spec Connector PLG STR MTL OCD 1535PN
Amphenol Aerospace
1: $42.94
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
7211SYZQE
Toggle Switches ON-ON-ON DPDT SLDR
C&K Components
1: $9.08
PKS1106B1/4
Knobs & Dials 1.17" LINE IND/SKRT STR KNURL KNOB
TE Connectivity / Alcoswitch
1: $4.16
PMBFJ177,215
JFET JFET P-CH 30V 0.8mA
NXP Semiconductors
1: $0.14
EKXG451ELL101MM40S
Aluminum Electrolytic Capacitors - Leaded 450volts ...
United Chemi-Con
1: $3.47
3501FRX
RCA Phono Connectors REAR MOUNT JACK
Switchcraft
1: $2.21
OF124JE
Carbon Composition Resistors 1/2watt 120K 5% Carbo ...
Ohmite
1: $0.80
40J300E
Wirewound Resistors - Through Hole 10watt 300ohm 5 ...
Ohmite
1: $1.74
PR03000202203JAC00
Metal Film Resistors - Through Hole 3watts 220Kohm ...
Vishay / BC Components
1: $0.46
PR03000201503JAC00
Metal Film Resistors - Through Hole 3watts 150Kohm ...
Vishay / BC Components
1: $0.46
QXK2J104KTPTZH
Film Capacitors 630volts 0.1uF
Nichicon
1: $1.24
QXK2E224KTPTZH
Film Capacitors 250volts 0.22uF
Nichicon
1: $0.70
MF1/2CC1823F
Metal Film Resistors - Through Hole 182Kohms 1% 50 ...
KOA Speer
1: $0.19
MF1/2CC1821F
Metal Film Resistors - Through Hole 1.82Kohms 1% 5 ...
KOA Speer
1: $0.19
MF1/2CC1213F
Metal Film Resistors - Through Hole 121Kohms 1% 50 ...
KOA Speer
1: $0.19
194B
Fixed Inductors Tube GuitarAmp/Choke Fender 125C1A ...
Hammond Manufacturing
1: $19.55
1750A
Transformers Audio & Signal Fender/Reverb Driver P ...
Hammond Manufacturing
1: $18.70


This product is also available in:
163294733 129527177 188492425 145532286 161858062 106889023 102901990