|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1750KA
Manufacturer Part #:

1750KA

Manufacturer:

Description:
Transformers Audio & Signal Fender/'59 Bassman Primary Ohms 4150 CT
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: Wire
Product: Audio
Brand: Hammond Manufacturing
Application: Tube Guitar Output Push Pull
Series: Tube Guitar Amplifier
Factory Pack Quantity: 1
Unit Weight: 5 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.84
2:
$68.92
5:
$66.37
10:
$64.00
25:
$62.34
50:
$61.53
100:
$60.30

To add to a project, please Log In.

152357373 106889023 161858062 102901990 145532286