Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1750A
Manufacturer Part #:

1750A

Manufacturer:

Description:
Transformers Audio & Signal Fender/Reverb Driver Primary Ohms 22800
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Frequency Range: 70 Hz to 15 kHz
Primary Impedance: 22800 Ohms
Secondary Impedance: 8 Ohms
Termination Style: Wire
Dimensions: 2 in L x 1.44 in W x 1.71 in H
Height: 1.71 in
Inductance: 95.49 H
Length: 2 in
Power Rating: 3.5 W
Product: Audio Output Transformers
Product Type: Fender Replacements
Series: Tube Guitar Amplifier
Shielding: Unshielded
Factory Pack Quantity: 1
Width: 1.44 in
Unit Weight: 14.109585 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.70
  5: $17.60
  10: $17.05
  25: $15.75
  50: $14.30
  100: $14.03
  250: $13.48
  500: $13.20

To add to a project, please Log In.


This product is also available in:
175000551 102901990 106889023 129527177 188492425 145532286 161858062