Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1593KBK
Manufacturer Part #:

1593KBK

Manufacturer:

Description: Enclosures, Boxes, & Cases ABS, Instrument 2.6x2.6x1.1" Black
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Instrument Cases
Type: Hand Held
Outside Depth: 2.6 in
Outside Width: 2.6 in
Outside Height: 1.1 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Features: Ergonomically designed for a comfortable fit into the users hand
Flammability Rating: UL 94 HB
Series: 1593
Factory Pack Quantity: 1
Width: 2.6 in
Unit Weight: 3.880136 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.28
  10: $2.83
  25: $2.23
  100: $2.16
  250: $2.09
  500: $1.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1593ATS50
Screws & Fasteners #4x1/4" ScrewPanHead Pack 50, P ...
Hammond Manufacturing
1: $5.63
1593PIR10
Electrical Enclosure Accessories Infared Panel Pac ...
Hammond Manufacturing
1: $5.77
1593ATS100
Screws & Fasteners #4x1/4" ScrewPanHead Pack 100, ...
Hammond Manufacturing
1: $8.09
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $47.95
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
PIC18F14K50-I/SO
8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 ...
Microchip Technology
1: $2.82
L722RA
DC Power Connectors R/A PC TERMINALS LONG BUSHING
Switchcraft
1: $4.61
EP2-3N1ST
Automotive Relays 1 FORM CX2 SEPARATE
NEC
1: $3.61
3207
Cable Mounting & Accessories .114" - .25" CABLE PG ...
Heyco
1: $0.80
UHE1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.49
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.19
3-640443-4
Headers & Wire Housings 4P 28AWG TIN CLSD W/O TAB ...
TE Connectivity
1: $0.35
LM2576T-12/NOPB
Voltage Regulators - Switching Regulators 3A STEP- ...
Texas Instruments
1: $2.82
L78L05ACZ
Linear Voltage Regulators 5.0V 0.1A Positive
STMicroelectronics
1: $0.53
54602-910LF
Modular Connectors / Ethernet Connectors 10-10 HOR ...
FCI
1: $0.61
UHE1C471MPD6
Aluminum Electrolytic Capacitors - Leaded 16V 470u ...
Nichicon
1: $0.43
MCP4912-E/SL
Digital to Analog Converters - DAC Dual 10-bit DAC ...
Microchip Technology
1: $2.00
K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay / BC Components
1: $0.10
P3A-401108
Enclosures, Boxes, & Cases Dongle ABS Press-Fit Bl ...
New Age Enclosures
1: $3.51

123911564 133639882 118502969 198091373