Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1593HAMDOGBK
Manufacturer Part #:

1593HAMDOGBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases For Beaglebone 3.75x3.04x1.2" Black
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,244, Mouser Online Catalog
PDF Page 2,244, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Mounting Enclosures
Type: Enclosure
Outside Depth: 95.31 mm
Outside Width: 77.31 mm
Outside Height: 30 mm
Color: Black
Depth: 87.37 mm
Features: Use with beagle board
Series: 1593HAM
Factory Pack Quantity: 1
Width: 3.04 in
Unit Weight: 1.600016 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,577
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,960
1591ESBK Enclosures, Boxes, & Cases 1,795
1593HAMBONEBK Enclosures, Boxes, & Cases 592
1593HAMPICLR Enclosures, Boxes, & Cases 454
1593HAMPIGY Enclosures, Boxes, & Cases 408
1593HAMBONETBU Enclosures, Boxes, & Cases 261
1593HAMPIBK Enclosures, Boxes, & Cases 207
1593HAMDUETBU Enclosures, Boxes, & Cases 24
1593HAMDOGGY Enclosures, Boxes, & Cases 17
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.59
  10: $4.97
  25: $4.51
  50: $4.13
  100: $4.04
  250: $3.88
  500: $3.79

To add to a project, please Log In.

160185147 124474552 132139654 133639882 180786217 118502969 198091373