|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590XXCB
Manufacturer Part #:

1590XXCB

Manufacturer:

Description:
Enclosures, Boxes, & Cases Alum Blue Rectangle 5.72 x 1.39 x 4.77"
Mouser Online Catalog Page 2,121, Mouser Online Catalog
PDF Page 2,121, PDF Catalog Page
1590XXCB Datasheet 1590XXCB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Length: 121.16 mm
Width: 121.16 mm
Height: 35.31 mm
IP Rating: IP54
Color: Blue
Series: 1590
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 2.800029 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0686 AC Power Entry Modules 2,061
PIC18F66K22-I/PTRSL 8-bit Microcontrollers - MCU 1,822
2N7000 MOSFET 26,611
SF17020F-0302-21R-L Pushbutton Switches 211
1590BBRD Enclosures, Boxes, & Cases 19
1590XXRD Enclosures, Boxes, & Cases 2
1590XXGR Enclosures, Boxes, & Cases 4
2065-440-AL Standoffs & Spacers 349
1590XXOR Enclosures, Boxes, & Cases 6
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.18
5:
$14.28
10:
$13.39
25:
$12.43
50:
$11.60
100:
$11.38
250:
$10.94
500:
$10.89

To add to a project, please Log In.

133639882 118502969 198091373