Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1555JFPL
Manufacturer Part #:

1555JFPL

Manufacturer:

Description:
Enclosures, Boxes, & Cases Steel Inner Panel For 1555 Flanged J
Mouser Online Catalog Page 2,238, Mouser Online Catalog
PDF Page 2,238, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Accessories
Type: Inner Panel for 1555J
Outside Depth: 111 mm
Outside Width: 59 mm
Material: Steel
Color: Gray
Features: Heavy duty 16 gauge galvanized steel
Series: 1555
Factory Pack Quantity: 1
Unit Weight: 5 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.74
  10: $6.00
  25: $5.52
  100: $4.87
  250: $4.68
  500: $4.50

To add to a project, please Log In.

118502969 133639882 198091373