|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1555J2F17GY
Manufacturer Part #:

1555J2F17GY

Manufacturer:

Description:
Electrical Enclosures Watertight/Polycarb. 6.3x3.6x1.5" Flanged
Mouser Online Catalog Page 2,133, Mouser Online Catalog
PDF Page 2,133, PDF Catalog Page
1555J2F17GY Datasheet 1555J2F17GY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Weather Resistant
NEMA Rating: 4, 4X, 12, 13
Length: 91.44 mm
Width: 91 mm
Height: 37.34 mm
Material: Polycarbonate
Color: Gray
IP Rating: IP66
Packaging: Bulk
Series: 1555F
Factory Pack Quantity: 1
Unit Weight: 4.800049 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST1S14PHR Voltage Regulators - Switching Regulators 16,543
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
SM712-02HTG TVS Diode Arrays 41,237
PIC18LF6722-I/PT 8-bit Microcontrollers - MCU 876
CAT6219-330TDGT3 LDO Voltage Regulators 13,178
T521X107M025ATE060 Tantalum Capacitors - Polymer SMD 5,007
A24-HASM-450 Antennas 2,937
USB-RS485-PCBA Interface Modules 156
FLUKE-115 Digital Multimeters 19
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.55
5:
$14.64
10:
$13.72
25:
$12.74
50:
$11.89
100:
$11.66
250:
$11.20
500:
$11.15

To add to a project, please Log In.

189840882 178367183 195106557 100804318 100252515 188166899 137549371 198091373