Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-155C2F22GY
Manufacturer Part #:

1555C2F22GY

Manufacturer:

Description:
Enclosures, Boxes, & Cases Watertight/Polycarb. 4.7x2.6x1.7" Flanged
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Weather Resistant
Outside Depth: 120 mm
Outside Width: 66 mm
Outside Height: 42 mm
NEMA Rating: 4, 4X, 12, 13
IP Rating: IP 66
Material: Polycarbonate (PC)
Color: Gray
Series: 1555F
Factory Pack Quantity: 1
Width: 2.6 in
Unit Weight: 10.582189 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.49
  5: $12.70
  10: $12.30
  25: $11.37
  50: $10.32
  100: $10.12
  250: $9.72
  500: $9.52

To add to a project, please Log In.

178367183 189840882 195106557 100804318 100252515 188166899 147653883 118502969 133639882 198091373