|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-119DA
Manufacturer Part #:

119DA

Manufacturer:

Description:
Power Transformers 600 Ohm SpeakerMatch Collins Collectors
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Power Rating: 12 W
Length: 2.35 in
Width: 3.28 in
Height: 2 in
Series: Collins
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Wire
Unit Weight: 1.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS367-2 RCA Phono Connectors 3,505
1N4148 Diodes - General Purpose, Power, Switching 133,088
NYS367-9 RCA Phono Connectors 3,415
NJ3FP6C Phone Connectors 72
2191L5-12V LED Panel Mount Indicators 290
EZP-E50306MTA Film Capacitors 103
1444-14 Enclosures, Boxes, & Cases 9
229A12 Power Transformers 14
1434-14 Enclosures, Boxes, & Cases 20
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.56
5:
$28.12
10:
$26.24
25:
$25.28
50:
$24.37
100:
$23.74
250:
$23.43
500:
$22.96

To add to a project, please Log In.

126481293 188492425 106889023 109743553 140472049 145532286