|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1901523BK2
Manufacturer Part #:

WMC1901523BK2

Manufacturer:

Description:
Racks & Rack Cabinets Wallmount Rack Smoke 19.8 x 23.6 x 23.6"
Lifecycle:
Obsolete
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Wall Mount Cabinets
Type: Windowed, Swing Out
Color: Black
Features: Glass door is complete with lock and key
Load Capacity: 130 lbs
Ventilation: Available
Unit Weight: 158.733 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Hammond Manufacturing

Manufacturer Part #:
Description:
Racks & Rack Cabinet Accessories 9U WALL MOUNT CABINET

198091373