Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1902121BK2
Manufacturer Part #:

SWCC1902121BK2

Manufacturer:

Description: Racks & Rack Cabinets 25.6 x 23.6 x 21.7 Smoke
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Product: Rack Cabinets
Type: Wall Mount
Features: Glass door is complete with lock and key
Load Capacity: 80 lbs
Material: Aluminum
Ventilation: Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $545.56
  2: $526.77
  5: $505.81
  10: $489.17
  25: $470.34
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WMPLFSE
Wire Ducting 1.5X2" BLK HORIZ CABLE MANAGER
Panduit
1: $54.93
RASV190115BK1
Racks & Rack Cabinet Accessories 1.75" x 15" SHELF
Hammond Manufacturing
1: $44.93
1583T8A1BK
Power Outlet Strips 8-Outlet Back 6'
Hammond Manufacturing
1: $56.55

198091373