|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RP1025
Manufacturer Part #:

RP1025

Manufacturer:

Description:
Enclosures, Boxes, & Cases Watertight ABS Solid 2.56x2.36x1.57"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Enclosures
Length: 59.95 mm
Width: 59.95 mm
Height: 39.88 mm
IP Rating: IP65
Color: Gray
Series: Ritec
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 1.600016 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171-I/RM WiFi / 802.11 Modules 3,918
A165E-S-02 Emergency Stop Switches / E-Stop Switches 172
LMR14203XMK/NOPB Voltage Regulators - Switching Regulators 5,227
R-785.0-0.5 Non-Isolated DC/DC Converters 510
WSU060-2000 Wall Mount AC Adapters 1,397
SFH 4232-Z Infrared Emitters - High Power 7,610
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 716,092
GRM31CR71H105KA61L Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,996
7101K2ZQE Toggle Switches 559
NG-9512 Cable Mounting & Accessories 566
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.19
10:
$3.72
25:
$3.38
50:
$3.09
100:
$3.02
250:
$2.91
500:
$2.84

To add to a project, please Log In.

153879077 118502969 133639882 198091373