|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCV9038BK1
Manufacturer Part #:

RMCV9038BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 3.5x8.5x8" Vented
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCV9038BK1 Datasheet RMCV9038BK1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Knockdown, Vented
Length: 8 in
Width: 8.5 in
Height: 3.5 in
Panel Height: 3.5 in
Panel Width: 8.5 in
Color: Black
Features: All aluminum, type 5050 H32 for easy modification
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Available
Unit Weight: 1.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1913 Racks & Rack Cabinets 33
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
1757077 Pluggable Terminal Blocks 3,683
EHRJ45P5ES Modular Connectors / Ethernet Connectors 577
312003-01 AC Power Cords 628
5219 RF Connectors / Coaxial Connectors 263
Z320-1.3-U Bench Top Power Supplies 4
112431 RF Connectors / Coaxial Connectors 674
CFM60S120 Switching Power Supplies 120
T491C106K016AT7280 Tantalum Capacitors - Solid SMD 7,135
3CFS1 AC Power Entry Modules 31
RMP908 Racks & Rack Cabinets 3
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.29
2:
$77.41
5:
$76.55
10:
$75.68
25:
$69.32
50:
$63.94
100:
$63.65

To add to a project, please Log In.

198091373