|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCV191015BK1
Manufacturer Part #:

RMCV191015BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 10.5x17x15" Vented
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCV191015BK1 Datasheet RMCV191015BK1 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Vented, Knockdown
Panel Height: 15 in
Panel Width: 17 in
Color: Black
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Available
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1908 Racks & Rack Cabinets 5
RMP1913 Racks & Rack Cabinets 4
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,577
206966-7 Standard Circular Connector 10,228
1658610-2 D-Sub Standard Connectors 716
73100-0114 RF Connectors / Coaxial Connectors 1,406
LM317T Linear Voltage Regulators 10,977
1-1634816-0 RF Connector Accessories 12,763
5227673-1 RF Connectors / Coaxial Connectors 2,496
RMP1915 Racks & Rack Cabinets 8
M85049/1825W10 Circular MIL Spec Backshells 8
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$196.91
2:
$194.69
5:
$192.52
10:
$190.34
25:
$174.34

To add to a project, please Log In.

198091373