|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCV190813BK1
Manufacturer Part #:

RMCV190813BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 8.75x17x13" Vented
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCV190813BK1 Datasheet RMCV190813BK1 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Knockdown, Vented
Length: 13 in
Width: 17 in
Height: 8.75 in
Panel Height: 8.75 in
Panel Width: 17 in
Color: Black
Features: All aluminum, type 5050 H32 for easy modification
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Available
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1908 Racks & Rack Cabinets 5
RMP1913 Racks & Rack Cabinets 4
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
GST18A12-P1J Desktop AC Adapters 211
RAPC722X DC Power Connectors 15,165
66590-1 Pin & Socket Connectors 23,273
27E893 Relay Sockets & Hardware 667
TSC-105L3H,000 General Purpose Relays 8,771
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 88,225
BMOD0058 E016 B02 Supercapacitors / Ultracapacitors 72
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,591
RMP1913 Racks & Rack Cabinets 4
3101.0215 Fuse Holder 983
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$180.30
2:
$178.27
5:
$176.28
10:
$174.29
25:
$159.64

To add to a project, please Log In.

198091373