|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCV190713BK1
Manufacturer Part #:

RMCV190713BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 7 x 17 x 13" Vented
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCV190713BK1 Datasheet RMCV190713BK1 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Knockdown, Vented
Length: 13 in
Width: 17 in
Height: 7 in
Panel Height: 7 in
Panel Width: 17 in
Color: Black
Features: All aluminum, type 5050 H32 for easy modification
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Available
Unit Weight: 6.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1908 Racks & Rack Cabinets 5
RMP1913 Racks & Rack Cabinets 4
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
0487010.MXP Cartridge Fuses 834
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,490
RDRW1900312BK1 Racks & Rack Cabinet Accessories 7
NTCLE413E2103F520L NTC Thermistors 781
RMP1913 Racks & Rack Cabinets 4
389FXCXC1-120A General Purpose Relays 16
PLP1-500-F LED Light Pipes 18,866
1427M Racks & Rack Cabinet Accessories 45
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.46
2:
$147.78
5:
$146.13
10:
$144.48
25:
$132.33
50:
$122.07

To add to a project, please Log In.

198091373