|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCV19038BK1
Manufacturer Part #:

RMCV19038BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 3.5 x 17 x 8" Vented
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCV19038BK1 Datasheet RMCV19038BK1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Knockdown, Vented
Length: 8 in
Width: 17 in
Height: 3.5 in
Panel Height: 3.5 in
Panel Width: 17 in
Color: Black
Features: All aluminum, type 5050 H32 for easy modification
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Available
Unit Weight: 3.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1913 Racks & Rack Cabinets 4
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
AD8608ARZ Precision Amplifiers 1,424
1714955 Fixed Terminal Blocks 1,435
1935161 Fixed Terminal Blocks 6,522
1935174 Fixed Terminal Blocks 6,264
FRDM-KL25Z Development Boards & Kits - ARM 926
762-18/002 AC Power Entry Modules 214
PLP2-375 LED Light Pipes 4,870
1005266 Wire Identification 643
AD8237ARMZ Instrumentation Amplifiers 689
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.14
2:
$89.12
5:
$88.13
10:
$87.13
25:
$79.81
50:
$73.62
100:
$73.29

To add to a project, please Log In.

198091373