|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCV190313BK1
Manufacturer Part #:

RMCV190313BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 3.5x17x13" Vented
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCV190313BK1 Datasheet RMCV190313BK1 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Knockdown, Vented
Length: 13 in
Width: 17 in
Height: 3.5 in
Panel Height: 3.5 in
Panel Width: 17 in
Color: Black
Features: All aluminum, type 5050 H32 for easy modification
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Available
Unit Weight: 5.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1913 Racks & Rack Cabinets 33
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,311
205090-1 D-Sub Contacts 75,067
LEV200A5NAA General Purpose Relays 191
RMCS190313BK1 Racks & Rack Cabinets 4
08-52-0113 Headers & Wire Housings 28,039
7282-6PG-300 Standard Circular Connector 358
MF1/4DCT52R3000F Metal Film Resistors - Through Hole 22,289
0001.2514 Cartridge Fuses 259
RMP1913 Racks & Rack Cabinets 33
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$113.85
2:
$112.57
5:
$111.32
10:
$110.06
25:
$100.81
50:
$92.99
100:
$92.57

To add to a project, please Log In.

198091373