|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCV190113BK1
Manufacturer Part #:

RMCV190113BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 1.75x17x13" Vented
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCV190113BK1 Datasheet RMCV190113BK1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Knockdown, Vented
Length: 13 in
Width: 17 in
Height: 1.75 in
Panel Height: 1.75 in
Panel Width: 17 in
Color: Black
Features: All aluminum, type 5050 H32 for easy modification
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Available
Unit Weight: 4.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1913 Racks & Rack Cabinets 33
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
5556416-1 Modular Connectors / Ethernet Connectors 33,369
OPA627AP High Speed Operational Amplifiers 586
LD1084V LDO Voltage Regulators 2,257
TCJB476M010R0070 Tantalum Capacitors - Polymer SMD 16,425
AD8610ARZ Precision Amplifiers 600
B3F-1000 Tactile Switches 25,046
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,897
RMP1913 Racks & Rack Cabinets 33
RMCP1BK Racks & Rack Cabinet Accessories 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.90
2:
$93.83
5:
$92.78
10:
$91.73
25:
$84.02
50:
$77.50
100:
$77.15

To add to a project, please Log In.

198091373