|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCS9038BK1
Manufacturer Part #:

RMCS9038BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 3.5x8.5x8" Solid
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCS9038BK1 Datasheet RMCS9038BK1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Knockdown, Vented
Length: 8 in
Width: 17 in
Height: 3.5 in
Panel Height: 3.5 in
Panel Width: 17 in
Color: Black
Features: All aluminum, type 5050 H32 for easy modification
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Not Available
Unit Weight: 2.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1908 Racks & Rack Cabinets 5
RMP1913 Racks & Rack Cabinets 4
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
2143-0 Test Plugs & Test Jacks 638
1N4003 Rectifiers 45,451
LM7805CT Linear Voltage Regulators 14,716
CD4081BE Logic Gates 15,750
LM334Z/NOPB Current & Power Monitors & Regulators 5,484
TA4MX XLR Connectors 436
TY4F XLR Connectors 30
DMS-20LCD-1-5B-C Digital Panel Meters 68
1N457 Diodes - General Purpose, Power, Switching 12,458
RMP908 Racks & Rack Cabinets 3
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.17
2:
$70.36
5:
$69.58
10:
$68.79
25:
$63.01
50:
$58.12
100:
$57.86

To add to a project, please Log In.

198091373