|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-RMCS9018BK1
Manufacturer Part #:

RMCS9018BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 1.75x8.5x8" Solid
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Vented, Knockdown
Outside Width: 8.5 in
Outside Height: 1.75 in
Outside Depth: 8 in
Panel Height: 1.75 in
Panel Width: 8 in
Color: Black
Material: Aluminum
Series: RMCS
Factory Pack Quantity: 1
Ventilation: Not Available
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1913 Racks & Rack Cabinets 64
RMP1915 Racks & Rack Cabinets 12
RMP908 Racks & Rack Cabinets 5
RMP1908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
855-144 Chemicals 200
C503B-RAS-CY0B0AA2 Standard LEDs - Through Hole 125,406
1N4001 Rectifiers 138,581
BC32725TA Bipolar Transistors - BJT 177,235
TL072CP Operational Amplifiers - Op Amps 16,791
BMIS-203-C EMI Connector Gaskets & Grounding Pads 19,447
BMIS-203-F EMI Connector Gaskets & Grounding Pads 8,520
LM13700N/NOPB Operational Amplifiers - Op Amps 1,778
NC3MD-L-B-1 XLR Connectors 1,216
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.54
  2: $61.84
  5: $61.15
  10: $60.46
  25: $55.37
  50: $51.08
  100: $50.85

To add to a project, please Log In.

198091373