|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RMCS190513BK1
Manufacturer Part #:

RMCS190513BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rackmount Chassis 5.25x17x13" Solid
Mouser Online Catalog Page 2,111, Mouser Online Catalog
PDF Page 2,111, PDF Catalog Page
RMCS190513BK1 Datasheet RMCS190513BK1 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Mount Chassis
Type: Knockdown
Length: 13 in
Width: 17 in
Height: 5.25 in
Panel Height: 5.25 in
Panel Width: 17 in
Color: Black
Features: All aluminum, type 5050 H32 for easy modification
Material: Aluminum
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Not Available
Unit Weight: 7 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RMP1915 Racks & Rack Cabinets 8
RMP1908 Racks & Rack Cabinets 5
RMP1913 Racks & Rack Cabinets 4
RMP908 Racks & Rack Cabinets 3
ImageMfr. Part #DescriptionStock 
206044-1 Standard Circular Connector 5,315
722A DC Power Connectors 4,726
206429-1 Standard Circular Connector 7,634
F2807S-20-050-55 Flat Cables 330
1658613-2 D-Sub Standard Connectors 1,850
206043-1 Standard Circular Connector 3,462
206430-1 Standard Circular Connector 5,602
SSI-LXR9126SID110V LED Panel Mount Indicators 187
RMP1913 Racks & Rack Cabinets 4
1427N Racks & Rack Cabinet Accessories 15
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$118.61
2:
$117.27
5:
$115.97
10:
$114.65
25:
$105.02
50:
$96.87
100:
$96.43

To add to a project, please Log In.

198091373