|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RM3U1918VBK
Manufacturer Part #:

RM3U1918VBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Chassis - Vented RACKS
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Material: Aluminum
Product: Enclosures
Type: Rack Mount
Length: 457.2 mm
Width: 421.64 mm
Height: 133.35 mm
Color: Black
Series: RM
Brand: Hammond Manufacturing
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 6.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312011-01 AC Power Cords 1,603
212447-1 D-Sub Tools & Hardware 205
1051016:0001 Terminal Block Tools & Accessories 2,441
1-1757820-0 D-Sub MIL Spec Connectors 41
S335T Toggle Switches 247
132251 RF Connectors / Coaxial Connectors 52
1427P Racks & Rack Cabinet Accessories 25
1776293-3 Barrier Terminal Blocks 61
DNFF080BK115 AC Fans 1
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$257.16
2:
$254.26
5:
$251.43
10:
$248.58

To add to a project, please Log In.

133639882 118502969 198091373