|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RM3U1913VBK
Manufacturer Part #:

RM3U1913VBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Chassis - Vented 5.25 (3U) 16.6x13"
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Enclosures
Type: Rack Mount, Vented
Length: 330.2 mm
Width: 330.2 mm
Height: 133.35 mm
Color: Gray
Series: RM
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,894
A000067 Development Boards & Kits - AVR 847
0031.8201 Fuse Holder 17,229
NKE0505SC Isolated DC/DC Converters 804
581002B02500G Heat Sinks 6,428
703W-00/53 AC Power Entry Modules 2,028
UVZ2A471MHD1YQ Aluminum Electrolytic Capacitors - Leaded 7,068
MAX232N RS-232 Interface IC 3,655
CNY74-4H Transistor Output Optocouplers 1,442
1550WCBK Enclosures, Boxes, & Cases 19
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$204.18
2:
$201.88
5:
$199.63
10:
$197.37

To add to a project, please Log In.

118502969 133639882 198091373