|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RM3U1913SBK
Manufacturer Part #:

RM3U1913SBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Chassis - Solid 5.25 (3U) 16.6x13"
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Enclosures
Type: Rack Mount
Length: 330.2 mm
Width: 330.2 mm
Height: 133.35 mm
Color: Gray
Series: RM
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 126,999
1N5817 Schottky Diodes & Rectifiers 26,793
112443 RF Adapters - In Series 646
RM2U1913SBK Enclosures, Boxes, & Cases 8
RM1U1913SBK Enclosures, Boxes, & Cases 6
10-11-2033 Headers & Wire Housings 5,806
10-11-2043 Headers & Wire Housings 3,106
1427P1BK Racks & Rack Cabinet Accessories 37
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$193.47
2:
$191.29
5:
$189.16
10:
$187.02

To add to a project, please Log In.

133639882 198091373 118502969