|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RCHV1900817BK1
Manufacturer Part #:

RCHV1900817BK1

Manufacturer:

Description:
Racks & Rack Cabinets Knockdown Heavy-Duty VentedDesktopCabinet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Product: Rack Cabinets
Type: Vented, Bench Top
Brand: Hammond Manufacturing
Color: Black
Features: Includes two pairs of rails, rubber feet, plastic handles and hardware
Load Capacity: 800 lbs
Material: Steel
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Available
Unit Weight: 36 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1425PHD Racks & Rack Cabinet Accessories 13
1421SN Racks & Rack Cabinet Accessories 1
ImageMfr. Part #DescriptionStock 
PBPS19003BK2 Racks & Rack Cabinet Accessories 24
PBPS19005BK2 Racks & Rack Cabinet Accessories 4
PBPS19001BK2 Racks & Rack Cabinet Accessories 53
RCHD1914BK1 Racks & Rack Cabinet Accessories 1
Real Time Availability
Stock:
24 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$242.52
2:
$239.78
5:
$237.11
10:
$234.43
25:
$214.72

To add to a project, please Log In.

198091373