Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-RCHS1901717BK1
Manufacturer Part #:

RCHS1901717BK1

Manufacturer:

Description: Racks & Rack Cabinets 19.5"Hx17.5"D BLACK Desktop Case
Silverlight Page 2,102, Mouser Enhanced Catalog
PDF Page 2,102, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Product: Rack Cabinets
Type: Table Top
Outside Width: 21 in
Outside Height: 19.5 in
Outside Depth: 17.5 in
Panel Height: 17.5 mm
Panel Width: 19 in
Color: Black
Features: Includes two pairs of rails, rubber feet, plastic handles and hardware
Load Capacity: 800 lbs
Material: Steel
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $245.73
  2: $237.27
  5: $227.83
  10: $220.33
  25: $211.85
  50: $207.62
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1425PHD
Racks & Rack Cabinet Accessories 2" Casters Set (4 ...
Hammond Manufacturing
1: $32.00
1421SN
Racks & Rack Cabinet Accessories 1/4 - 20 x 1/2
Hammond Manufacturing
1: $20.27
J-Link
Emulators / Simulators J-LINK
Segger Microcontroller
1: $299.00
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
1757284
Pluggable Terminal Blocks 5.08 6P HEADER 90DEG
Phoenix Contact
1: $1.49
PTF65250R00AYEK
Metal Film Resistors - Through Hole 1/4watt 250ohm ...
Vishay/Dale
1: $1.80
H24-1A83
Reed Relays Reed Relay, 1 Form A SPST-NO 12V HiV P ...
MEDER electronic (Standex)
1: $82.35
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
PT-45C
Linear and Switching Power Supplies 43.5W 5 15 -15 ...
Mean Well
1: $29.52
PS-25-5
Linear and Switching Power Supplies 25W 5V 5A
Mean Well
1: $22.32
J-Link 19-Pin Cortex-M Adapter
Sockets & Adapters J-LINK 19-PIN CORTEX-M ADAPTER
Segger Microcontroller
1: $46.76
RMCS190513BK1
Racks & Rack Cabinets 5.25 x 17 x 13 SOLID Rack Mo ...
Hammond Manufacturing
1: $114.29
SMART1500LCD
UPS - Uninterruptible Power Supplies 1.5KVA/900W 8 ...
Tripp Lite
1: $286.81
PBPA19007BK2
Racks & Rack Cabinet Accessories 7" BLACK PANEL
Hammond Manufacturing
1: $24.32
1583H6B1BK
Power Outlet Strips 6-Outlet 15'
Hammond Manufacturing
1: $55.44
1421N25
Racks & Rack Cabinet Accessories 25-PK CLIP NUTS
Hammond Manufacturing
1: $15.73
1421ABK25
Racks & Rack Cabinet Accessories 10-32 SCREW 25-PA ...
Hammond Manufacturing
1: $6.30
RASB19BK1
Racks & Rack Cabinet Accessories ADJ. SUPPORT BAR ...
Hammond Manufacturing
1: $26.53
PBPA19012BK2
Racks & Rack Cabinet Accessories 12.25" BLACK PANE ...
Hammond Manufacturing
1: $38.90

198091373