Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-RCBS1900813BK1
Manufacturer Part #:

RCBS1900813BK1

Manufacturer:

Description: Racks & Rack Cabinets 10.75"H x 13"D BLACK Desktop Case
Silverlight Page 2,102, Mouser Enhanced Catalog
PDF Page 2,102, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Product: Rack Cabinets
Type: Table Top
Outside Width: 21 in
Outside Height: 10.75 in
Outside Depth: 13 in
Panel Height: 8.75 in
Panel Width: 19 in
Color: Black
Features: Includes rubber feet, two lifting handles and hardware
Load Capacity: 600 lbs
Material: Steel
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.22
  5: $131.59
  10: $129.75
  25: $120.28
  50: $109.62
  100: $107.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PVSS19003BK2
Racks & Rack Cabinet Accessories 84IN CBL MGT
Hammond Manufacturing
1: $23.09
PVSA19003BK2
Racks & Rack Cabinet Accessories SLOTTED VNT PANEL
Hammond Manufacturing
1: $27.65
PVSA19001BK2
Racks & Rack Cabinet Accessories SLOTTED VNT PANEL
Hammond Manufacturing
1: $24.33
PBPA19001UNF
Racks & Rack Cabinet Accessories 1.75" PANEL Unfin ...
Hammond Manufacturing
1: $9.84
PBPA19010UNF
Racks & Rack Cabinet Accessories 10.5" PANEL Unfin ...
Hammond Manufacturing
1: $32.45
PBPA19008BK2
Racks & Rack Cabinet Accessories 8.75" BLACK PANEL
Hammond Manufacturing
1: $28.78
PBPA19007UNF
Racks & Rack Cabinet Accessories 7" PANEL Unfinish ...
Hammond Manufacturing
1: $24.32
PBPS19008BK2
Racks & Rack Cabinet Accessories FLAT STEEL PANEL
Hammond Manufacturing
1: $17.34
PBPS19007BK2
Racks & Rack Cabinet Accessories FLAT STEEL PANEL
Hammond Manufacturing
1: $15.44
PBPS19005BK2
Racks & Rack Cabinet Accessories FLAT STEEL PANEL
Hammond Manufacturing
1: $12.73
PBPA19012BK2
Racks & Rack Cabinet Accessories 12.25" BLACK PANE ...
Hammond Manufacturing
1: $38.90
PBPA19001BK2
Racks & Rack Cabinet Accessories 1.75" BLACK PANEL
Hammond Manufacturing
1: $9.84
PBPA19008UNF
Racks & Rack Cabinet Accessories 8.75" PANEL Unfin ...
Hammond Manufacturing
1: $28.78
PBPA19003BK2
Racks & Rack Cabinet Accessories 3.5" BLACK PANEL
Hammond Manufacturing
1: $14.48
PBPA19005UNF
Racks & Rack Cabinet Accessories 5.25" PANEL Unfin ...
Hammond Manufacturing
1: $20.67
PBPA19010BK2
Racks & Rack Cabinet Accessories 10.5" BLACK PANEL
Hammond Manufacturing
1: $32.45
PBPA19003UNF
Racks & Rack Cabinet Accessories 3.5" PANEL Unfini ...
Hammond Manufacturing
1: $14.48
PBPA19005BK2
Racks & Rack Cabinet Accessories 5.25" BLACK PANEL
Hammond Manufacturing
1: $20.67
PBPA19007BK2
Racks & Rack Cabinet Accessories 7" BLACK PANEL
Hammond Manufacturing
1: $24.32
PBPS19001BK2
Racks & Rack Cabinet Accessories FLAT STEEL PANEL
Hammond Manufacturing
1: $8.67

198091373