|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RCBS1900724LG1
Manufacturer Part #:

RCBS1900724LG1

Manufacturer:

Description:
Racks & Rack Cabinets Light Duty Rack 7.0", Light Grey
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Cabinets
Type: Bench Top
Length: 24.5 in
Width: 21 in
Height: 9 in
Panel Height: 7 in
Panel Width: 19 in
Color: Light Gray
Features: Includes rubber feet, two lifting handles and hardware
Load Capacity: 600 lbs
Material: Steel
Factory Pack Quantity: 1
Ventilation: Not Available
Unit Weight: 33 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PBPA19001UNF Racks & Rack Cabinet Accessories 18
PBPA19001LG2 Racks & Rack Cabinet Accessories 15
PBPA19003UNF Racks & Rack Cabinet Accessories 9
PBPA19005UNF Racks & Rack Cabinet Accessories 1
PBPA19003LG2 Racks & Rack Cabinet Accessories 9
PBPA19007UNF Racks & Rack Cabinet Accessories 2
PBPA19010UNF Racks & Rack Cabinet Accessories 4
Real Time Availability
Stock:
5 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$190.25
2:
$188.10
5:
$186.01
10:
$183.90
25:
$168.44

To add to a project, please Log In.

198091373