|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RCBS1900513BK1
Manufacturer Part #:

RCBS1900513BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rack - Light Duty 7.25" x 13", Black
Mouser Online Catalog Page 2,110, Mouser Online Catalog
PDF Page 2,110, PDF Catalog Page
RCBS1900513BK1 Datasheet RCBS1900513BK1 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Cabinets
Type: Bench Top
Length: 13 in
Width: 21 in
Height: 7.25 in
Panel Height: 5.25 in
Panel Width: 19 in
Color: Black
Features: Includes rubber feet, two lifting handles and hardware
Load Capacity: 600 lbs
Material: Steel
Packaging: Bulk
Factory Pack Quantity: 1
Ventilation: Not Available
Unit Weight: 18 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PBPA19001BK2 Racks & Rack Cabinet Accessories 161
PBPA19003BK2 Racks & Rack Cabinet Accessories 39
PBPA19005BK2 Racks & Rack Cabinet Accessories 19
PBPA19007BK2 Racks & Rack Cabinet Accessories 10
PBPA19008BK2 Racks & Rack Cabinet Accessories 8
PBPS19003BK2 Racks & Rack Cabinet Accessories 24
PBPS19001BK2 Racks & Rack Cabinet Accessories 53
PBPA19001UNF Racks & Rack Cabinet Accessories 18
PBPA19010UNF Racks & Rack Cabinet Accessories 4
PVSA19003BK2 Racks & Rack Cabinet Accessories 5
ImageMfr. Part #DescriptionStock 
5-104505-7 Headers & Wire Housings 24,756
CRHV1206AF100MFKET Thick Film Resistors - SMD 1,623
125LS10-R Ceramic Disc Capacitors 23,230
EKXJ451ELL101ML50S Aluminum Electrolytic Capacitors - Leaded 353
NTCALUG02A103G NTC Thermistors 4,921
ERZ-V10D221 Varistors 3,299
PBPA19005BK2 Racks & Rack Cabinet Accessories 19
MRJE2604 Rotary Switches 58
RGP02-20E-E3/54 Rectifiers 7,631
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$113.70
2:
$112.42
5:
$111.17
10:
$109.91
25:
$100.67
50:
$92.87
100:
$92.45

To add to a project, please Log In.

198091373