|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RCBS1900317BK1
Manufacturer Part #:

RCBS1900317BK1

Manufacturer:

Description:
Racks & Rack Cabinets Rack - Light Duty 3.5" (2U), Black
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Cabinets
Type: Bench Top
Color: Black
Features: Includes rubber feet, two lifting handles and hardware
Load Capacity: 600 lbs
Material: Steel
Factory Pack Quantity: 1
Ventilation: Not Available
Unit Weight: 22 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PBPA19001BK2 Racks & Rack Cabinet Accessories 161
PBPA19003BK2 Racks & Rack Cabinet Accessories 39
PBPA19005BK2 Racks & Rack Cabinet Accessories 19
PBPA19007BK2 Racks & Rack Cabinet Accessories 10
PBPA19008BK2 Racks & Rack Cabinet Accessories 8
PBPS19003BK2 Racks & Rack Cabinet Accessories 24
PBPS19001BK2 Racks & Rack Cabinet Accessories 53
PBPA19001UNF Racks & Rack Cabinet Accessories 18
PVSA19003BK2 Racks & Rack Cabinet Accessories 5
PBPA19012BK2 Racks & Rack Cabinet Accessories 2
Real Time Availability
Stock:
7 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$124.52
2:
$123.12
5:
$121.74
10:
$120.37
25:
$110.25
50:
$101.70
100:
$101.24

To add to a project, please Log In.

198091373