|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-RASC1922WH2
Manufacturer Part #:

RASC1922WH2

Manufacturer:

Description:
Racks & Rack Cabinet Accessories 4-Post Mount Fixed Chassis Shelf 19x22"
Mouser Online Catalog Page 2,110, Mouser Online Catalog
PDF Page 2,110, PDF Catalog Page
RASC1922WH2 Datasheet RASC1922WH2 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Accessories
Color: White Smooth
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1803604 Pluggable Terminal Blocks 1,179
FP301-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,095
1421A Racks & Rack Cabinet Accessories 33
PBPS19003BK2 Racks & Rack Cabinet Accessories 24
PBPA19014BK2 Racks & Rack Cabinet Accessories 8
PBPS19005BK2 Racks & Rack Cabinet Accessories 4
PPFS19005BK2 Racks & Rack Cabinet Accessories 5
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.79
2:
$75.93
5:
$75.08
10:
$74.23
25:
$67.99
50:
$62.72
100:
$62.43

To add to a project, please Log In.

189371948 165583196 198091373