|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-R251-130-180
Manufacturer Part #:

R251-130-180

Manufacturer:

Description:
Enclosures, Boxes, & Cases Extruded Alum/2Piece 7.09 x 6.61 x 5.12"
Mouser Online Catalog Page 2,119, Mouser Online Catalog
PDF Page 2,119, PDF Catalog Page
R251-130-180 Datasheet R251-130-180 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Enclosures
Type: Hand Held
Length: 167.9 mm
Width: 130.05 mm
Height: 130.05 mm
IP Rating: IP54
Color: Unfinished
Series: Rolec
Features: Two Piece Version, Sized for standard Eurocards, P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Factory Pack Quantity: 1
Unit Weight: 8.000082 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA9502BS,128 Interface - I/O Expanders 855
UDA1330ATS/N2,118 Audio D/A Converter ICs 2,430
Real Time Availability
Stock:
8 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$110.64
2:
$109.40
5:
$108.18
10:
$106.96
25:
$97.96
50:
$90.37
100:
$89.96

To add to a project, please Log In.

682249962 133639882 198091373 118502969