|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-R190-150-000
Manufacturer Part #:

R190-150-000

Manufacturer:

Description:
Enclosures, Boxes, & Cases Watertight/ThickWall 7.1x5.9x2.4" Diecast
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum, Die Cast
Product: Cases
Width: 5.9 in
Height: 2.4 in
NEMA Rating: 4X
IP Rating: IP67
Color: Gray
Series: Rolec
Factory Pack Quantity: 1
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R190-132-000 Electrical Enclosures 2
Real Time Availability
Stock:
4 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.74
2:
$111.47
5:
$110.23
10:
$108.98
25:
$99.82
50:
$92.08
100:
$91.67

To add to a project, please Log In.

145988870 195106557 178367183 133639882 198091373 118502969