|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-R100-242-000
Manufacturer Part #:

R100-242-000

Manufacturer:

Description:
Electrical Enclosures Watertight/ThickWall 14.4x9.6x4.8"Diecast
Mouser Online Catalog Page 2,119, Mouser Online Catalog
PDF Page 2,119, PDF Catalog Page
R100-242-000 Datasheet R100-242-000 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Water Resistant
NEMA Rating: 4X
Length: 243.84 mm
Width: 365.76 mm
Height: 121.92 mm
Material: Aluminum
Color: Gray
Features: Watertight Thick Wall, Captive stainless steel lid screws, Single-channel Fastening System
IP Rating: IP66
Packaging: Bulk
Series: Rolec
Factory Pack Quantity: 1
Unit Weight: 11 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RJF21B Modular Connectors / Ethernet Connectors 379
EPM7064SLC44-10N CPLD - Complex Programmable Logic Devices 816
L78L05ABUTR Linear Voltage Regulators 23,500
242115 RF Adapters - Between Series 310
RJFC2B Modular Connectors / Ethernet Connectors 156
1375819-3 Headers & Wire Housings 27,860
1375820-2 Headers & Wire Housings 20,982
1658620-1 Headers & Wire Housings 6,764
BL01RN1A1D2B EMI Filter Beads, Chips & Arrays 9,808
9900F-381-6004 EMI Feedthrough Filters 76
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$349.76
2:
$345.82
5:
$341.97
10:
$338.10

To add to a project, please Log In.

682249962 178367183 195106557 100252515 110975378 137549371 198091373