Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-R100-162-000
Manufacturer Part #:

R100-162-000

Manufacturer:

Description: Enclosures, Boxes, & Cases Watertight/ThickWall 9.6x6.4x4" Diecast
Mouser Online Catalog Page 2,225, Mouser Online Catalog
PDF Page 2,225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Industrial Enclosures
Outside Depth: 9.6 in
Outside Width: 6.4 in
Outside Height: 4 in
NEMA Rating: 4X
IP Rating: IP 66
Material: Aluminum, Die Cast
Color: Gray
Depth: 1.6 in
Features: Watertight Thick Wall, Captive stainless steel lid screws, Single-channel Fastening System
Series: Rolec
Factory Pack Quantity: 1
Width: 6.4 in
Unit Weight: 8.818 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $147.09
  2: $142.02
  5: $136.37
  10: $131.89
  25: $126.81
  50: $124.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BL620-US
Bluetooth / 802.15.1 Modules Class2 SingleMode BLE ...
Laird Technologies Wireless M2M
1: $23.70
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $5.40
2TL1-3D
Toggle Switches DPDT ON-ON Screw Term
Honeywell
1: $53.61
09160723101
Heavy Duty Power Connectors HAN DD 72P F CRIMP ORD ...
HARTING
1: $26.87
09150006204
Heavy Duty Power Connectors HAN D FMLE AWG 26-22 S ...
HARTING
1: $1.09
09150006104
Heavy Duty Power Connectors HAN D MALE AWG 26-22 S ...
HARTING
1: $1.09
MS3181-8CA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $25.44
MS3181-14CA
Circular MIL Spec Tools, Hardware & Accessories DU ...
Glenair
1: $22.00
B-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $5.62
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.62
VO14642AT
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.56
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay / Dale
1: $0.08
FMH1
D-Sub Backshells METAL HOOD
FCT Electronics
1: $9.00
EGG.0B.304.CLL
Circular Push Pull Connectors RECP SIZE 0 4-pin FE ...
LEMO
1: $19.13
3299W-1-102LF
Trimmer Resistors - Through Hole 1Kohms Standoffs ...
Bourns
1: $3.27
8325-6003
D-Sub Standard Connectors 25P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $9.02
8315-6000
D-Sub Standard Connectors 15P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $6.17
PS-1208
Sealed Lead Acid Battery 12V 0.8AH 40mA WIRE LEADS
Power-Sonic
1: $22.71
556-1604-304F
LED Panel Mount Indicators Flat Green 24VDC 32mA 4 ...
Dialight
1: $42.52
MS3112E14-12S
Circular MIL Spec Connector 8/4P #20/16 SKT CNTS
Amphenol Industrial
1: $40.44

682249962 195106557 178367183 100252515 118502969 133639882 198091373 147653883