Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-M250-663
Manufacturer Part #:

M250-663

Manufacturer:

Description: Enclosures, Boxes, & Cases MENTOR HANDLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Accessories
Outside Depth: 3 in
Outside Width: 2.7 in
Outside Height: 1.3 in
Material: Nylon
Color: Black
Features: Plastic handles
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.70
  10: $4.18
  25: $3.47
  100: $3.39
  250: $3.26
  500: $3.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX232EIN
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.96
NAUSB-W
USB Connectors FEED THROUGH USB 2.0 COMPATIBLE REV ...
Neutrik
1: $6.78
NC5MX
XLR Connectors 5C MALE NICKEL
Neutrik
1: $5.56
NC4MX
XLR Connectors 4C MALE NICKEL
Neutrik
1: $5.04
NC4FP-1
XLR Connectors 4C FEMALE NICKEL
Neutrik
1: $7.46
NXFT15XH103FA2B050
Thermistors - NTC 10Kohm +/-1% 3380K 50mm length
Murata Electronics
1: $1.05
PIC16F887-I/P
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 ...
Microchip Technology
1: $2.75
NC5FP-1
XLR Connectors 5C FEMALE NICKEL
Neutrik
1: $9.54
1455Q1601BK
Enclosures, Boxes, & Cases 6.3 x 4.74 x 2.03 Black
Hammond Manufacturing
1: $26.29
255.1000.0001
Fuse Holders Accessories for CF8 Fuse Link
Littelfuse
1: $24.10
SS8050DBU
Transistors Bipolar - BJT NPN/40V/1.5A
Fairchild Semiconductor
1: $0.05
OF510JE
Carbon Composition Resistors 1/2W 51 ohms 5%
Ohmite
1: $0.52
DS1868E-100+
Digital Potentiometer ICs Dual
Maxim Integrated
1: $6.01
19003-0014
Terminals FEMALE 18-22 BULK
Molex
1: $0.27
10090099-S254VLF
D-Sub Standard Connectors 25P SKT RA US STYLE UNC ...
FCI
1: $1.18
D37S24A4GV00LF
D-Sub Standard Connectors 37P SKT STRT SOLDER SHEL ...
FCI
1: $3.07
1440-36-0
Test Leads BANA PATCH CORD 36"
Pomona Electronics
1: $7.91
FJV3102RMTF
Transistors Switching - Resistor Biased 50V/100mA/ ...
Fairchild Semiconductor
1: $0.27
1421T7
Electrical Enclosure Accessories 0.75" Rubber Foot ...
Hammond Manufacturing
1: $18.70
1427C6
Racks & Rack Cabinet Accessories CONTEMP. HANDLE 3 ...
Hammond Manufacturing
1: $5.40

118502969 198091373