|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-HWMTR20U
Manufacturer Part #:

HWMTR20U

Manufacturer:

Description:
Racks & Rack Cabinets Tapped 10-32 Rail for HWM, 20U
This product will ship to you directly from the manufacturer.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Wall Mount Cabinets
Type: Accessories, Mounting Rail
Factory Pack Quantity: 1
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 2 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.10
2:
$47.56
5:
$47.03
10:
$46.49
25:
$42.59
50:
$39.28
100:
$39.11

To add to a project, please Log In.

198091373