|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-HLP4UR
Manufacturer Part #:

HLP4UR

Manufacturer:

Description:
Electrical Enclosure Accessories Optional 4U Mounting Rail Kit
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rail Kit
Type: 4 U Mounting Rail Kit
Length: 8.24 in
Dimensions: 8.24 in L
Factory Pack Quantity: 1
Unit Weight: 10 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.83
2:
$79.92
5:
$79.02
10:
$78.13
25:
$71.56
50:
$66.01
100:
$65.72

To add to a project, please Log In.

198091373 137549371