|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-HJ12126HLP
Manufacturer Part #:

HJ12126HLP

Manufacturer:

Description:
Electrical Enclosures Junction w/HingeDoor 12x12x6" Less Panel
Mouser Online Catalog Page 2,126, Mouser Online Catalog
PDF Page 2,126, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Junction Boxes
Type: Hinged Door
NEMA Rating: 3R, 4, 12, 13
Outside Depth: 6 in
Outside Height: 12 in
Outside Width: 12 in
Material: Steel
Color: Gray
Features: Seamless poured-in place gasket
Height: 304.8 mm
IP Rating: IP 66
Length: 304.8 mm
Series: HJH
Factory Pack Quantity: 1
Width: 304.8 mm
Unit Weight: 15 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 383
SP-240-24 Switching Power Supplies 243
130055-0001 Modular Connectors / Ethernet Connectors 102
SE-600-24 Switching Power Supplies 56
54200409 Automotive Connectors 626
485USBTB-4W-LS USB Cables / IEEE 1394 Cables 11
1210230341 Circular DIN Connectors 189
KUHP-11AT1-120 General Purpose Relays 32
19000005092 Heavy Duty Power Connectors 70
14R1111 Enclosures, Boxes, & Cases 9
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.67
2:
$89.64
5:
$88.64
10:
$87.64
25:
$80.27
50:
$74.05
100:
$73.72

To add to a project, please Log In.

152287551 137549371 198091373