|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-EJ16146
Manufacturer Part #:

EJ16146

Manufacturer:

Description:
Electrical Enclosures N4 Steel w/HingeDoor 16x6x14" ANSI61 Grey
Mouser Online Catalog Page 2,123, Mouser Online Catalog
PDF Page 2,123, PDF Catalog Page
EJ16146 Datasheet EJ16146 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 3R, 4, 12, 13
Panel Width: 425 mm
Panel Height: 305 mm
Length: 152 mm
Width: 356 mm
Height: 406 mm
Material: Steel
Color: Gray
Ventilation: Sealed
IP Rating: IP66
Packaging: Bulk
Series: EclipseJr.
Factory Pack Quantity: 1
Unit Weight: 23 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 506
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,923
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
CAB.720 RF Cable Assemblies 743
DPP25-5 DIN Rail Power Supplies 45
E050 Industrial Control Transformers 31
PP3-002BH DC Power Connectors 5,667
135111-01-06.00 RF Cable Assemblies 61
5858 BK005 Hook-up Wire 12
5858 RD005 Hook-up Wire 41
SSI-LXR3816SID-150 LED Panel Mount Indicators 803
1590Z162GY Electrical Enclosures 4
V24C12C50BL Isolated DC/DC Converters 8
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$134.16
2:
$132.65
5:
$131.17
10:
$129.69
25:
$118.79
50:
$109.58
100:
$109.08

To add to a project, please Log In.

178367183 195106557 100804318 188166899 198091373 137549371