|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-EJ12126
Manufacturer Part #:

EJ12126

Manufacturer:

Description:
Electrical Enclosures N4 Steel w/HingeDoor 12x6x12" ANSI61 Grey
Mouser Online Catalog Page 2,123, Mouser Online Catalog
PDF Page 2,123, PDF Catalog Page
EJ12126 Datasheet EJ12126 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 3R, 4, 12, 13
Panel Width: 324 mm
Panel Height: 254 mm
Length: 152 mm
Width: 305 mm
Height: 305 mm
Material: Steel
Color: Gray
Ventilation: Sealed
IP Rating: IP66
Packaging: Bulk
Series: EclipseJr.
Factory Pack Quantity: 1
Unit Weight: 17 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 506
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,423
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 13,971
206966-7 Standard Circular Connector 10,190
206060-1 Standard Circular Connector 6,362
206061-1 Standard Circular Connector 5,843
206708-1 Standard Circular Connector 7,661
564R30GAS10 Ceramic Disc Capacitors 13,669
5602100 Mounting Hardware 3
38770-0112 Barrier Terminal Blocks 736
0600-00048 Antennas 47
311024-01 AC Power Cords 1,730
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.96
2:
$93.89
5:
$92.84
10:
$91.79
25:
$84.07
50:
$77.55
100:
$77.20

To add to a project, please Log In.

178367183 195106557 100804318 188166899 137549371 198091373