|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-EJ1086
Manufacturer Part #:

EJ1086

Manufacturer:

Description:
Electrical Enclosures N4 Steel w/HingeDoor 10x6x8" ANSI61 Grey
Mouser Online Catalog Page 2,123, Mouser Online Catalog
PDF Page 2,123, PDF Catalog Page
EJ1086 Datasheet EJ1086 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Commercial Enclosures
Type: Junction Boxes
NEMA Rating: 3R, 4, 12, 13
Panel Width: 222 mm
Panel Height: 152 mm
Length: 102 mm
Width: 203 mm
Height: 203 mm
Material: Steel
Color: Gray
Ventilation: Sealed
IP Rating: IP66
Packaging: Bulk
Series: EclipseJr.
Factory Pack Quantity: 1
Unit Weight: 11.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 506
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,923
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
DPP25-5 DIN Rail Power Supplies 45
E050 Industrial Control Transformers 31
SK1545-TP Schottky Diodes & Rectifiers 1,112
D89110-0101HK Headers & Wire Housings 2,647
EJWKL Electrical Enclosure Accessories 11
EJ16146 Electrical Enclosures 2
XACA2014 Emergency Stop Switches / E-Stop Switches 1
GRP1601/2 BK007 Non-Heat Shrink Tubing and Sleeves 1
PM0S0S000 AC Power Entry Modules 11
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.15
2:
$79.25
5:
$78.36
10:
$77.48
25:
$70.96
50:
$65.46
100:
$65.17

To add to a project, please Log In.

178367183 195106557 100804318 188166899 137549371 198091373