|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-DNRR63HDW
Manufacturer Part #:

DNRR63HDW

Manufacturer:

Description:
Racks & Rack Cabinets 65.6" HeavyDuty/Weld Open Relay Rack
This product will ship to you directly from the manufacturer.
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Frames
Type: 2 Post, Welded
Length: 15 in
Width: 69.13 in
Height: 69.13 in
Panel Height: 63 in
Panel Width: 19 in
Color: Black
Features: Welded heavy duty
Load Capacity: 1530 lbs
Material: Steel
Factory Pack Quantity: 1
Ventilation: Not Available
Unit Weight: 76.001 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship in 2 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$213.42
2:
$211.01
5:
$208.66
10:
$206.30
25:
$188.96

To add to a project, please Log In.

198091373