Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-DNFG
Manufacturer Part #:

DNFG

Manufacturer:

Description: Racks & Rack Cabinet Accessories Fan Finger Guard Finger Guard
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Rack Accessories
Panel Space: 119.38 mm
Factory Pack Quantity: 1
Unit Weight: 7.054792 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.84
  10: $4.30
  25: $3.57
  100: $3.49
  250: $3.35
  500: $3.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.39
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.55
4412M
DC Fans 119x38 12V 108.3CFM 4.2W 3300RPM 42dB BB
ebm-papst
1: $38.18
B43305A9108M
Aluminum Electrolytic Capacitors - Snap In AL-ELKO ...
EPCOS
1: $16.58
UC2843BN
Switching Controllers 0.5mA Current Mode
STMicroelectronics
1: $0.97
H-9111-B
Racks & Rack Cabinet Accessories Steel, Chrome Han ...
Bud Industries
1: $6.40
RM-14223
Enclosures, Boxes, & Cases Rackmount Chassis 7.00x ...
Bud Industries
1: $82.60
UC2844BN
Switching Controllers 0.5mA Current Mode
STMicroelectronics
1: $0.97
TC427EPA
Gate Drivers 1.5A Dual H-Speed
Microchip Technology
1: $1.37
TBC-14263
Racks & Rack Cabinet Accessories Vent Top or Botto ...
Bud Industries
1: $35.50
3565
Fuse Clips 9/32 FUSE CLIP
Keystone Electronics
1: $0.20


This product is also available in:
189371948 165583196 198091373